Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No521-9216FCopy
Manufacturer Standard Lead Time24 weeks
Order Code3954691
Product Range521 Series
Your Part Number
925 In Stock
Need more?
925 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.560 (CNY8.5428) |
| 10+ | CNY5.060 (CNY5.7178) |
| 25+ | CNY4.590 (CNY5.1867) |
| 50+ | CNY4.110 (CNY4.6443) |
| 100+ | CNY3.630 (CNY4.1019) |
| 500+ | CNY3.270 (CNY3.6951) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.56 (CNY8.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No521-9216FCopy
Manufacturer Standard Lead Time24 weeks
Order Code3954691
Product Range521 Series
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ635nm
Luminous Intensity10mcd
Viewing Angle60°
Lens ShapeRound
Product Range521 Series
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red
LED Case Size
T-1 (3mm)
Forward Voltage
2V
Luminous Intensity
10mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
635nm
Viewing Angle
60°
Product Range
521 Series
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000249
