Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY3.930 (CNY4.4409) |
Price for:Each
Minimum: 1500
Multiple: 1500
CNY5,895.00 (CNY6,661.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No521-9215FCopy
Order Code1364249
Technical Datasheet
Forward Current If10mA
Luminous Intensity29mcd
Viewing Angle60°
Lens ShapeRound
Automotive Qualification Standard-
MSL-
Technical Specifications
Forward Current If
10mA
Viewing Angle
60°
Automotive Qualification Standard
-
Luminous Intensity
29mcd
Lens Shape
Round
MSL
-
Technical Docs (2)
Alternatives for 521-9215F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
