Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No521-9210F.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1126056
Product Range521 Series
Your Part Number
1,645 In Stock
Need more?
1,645 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.030 (CNY7.9439) |
| 10+ | CNY4.570 (CNY5.1641) |
| 25+ | CNY4.140 (CNY4.6782) |
| 50+ | CNY3.700 (CNY4.181) |
| 100+ | CNY3.270 (CNY3.6951) |
| 250+ | CNY3.130 (CNY3.5369) |
| 500+ | CNY2.990 (CNY3.3787) |
| 1000+ | CNY2.790 (CNY3.1527) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.03 (CNY7.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No521-9210F.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1126056
Product Range521 Series
Technical Datasheet
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Viewing Angle60°
Product Range521 Series
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Mounting
Through Hole
Viewing Angle
60°
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Case Size
T-1 (3mm)
Product Range
521 Series
MSL
-
Technical Docs (1)
Alternatives for 521-9210F.
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136
