Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No521-9201FCopy
Manufacturer Standard Lead Time11 weeks
Order Code4336713
Product Range521 Series
Your Part Number
193 In Stock
Need more?
193 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.780 (CNY68.6814) |
| 10+ | CNY39.570 (CNY44.7141) |
| 25+ | CNY36.840 (CNY41.6292) |
| 50+ | CNY34.040 (CNY38.4652) |
| 100+ | CNY31.310 (CNY35.3803) |
| 250+ | CNY30.220 (CNY34.1486) |
| 500+ | CNY29.130 (CNY32.9169) |
| 1000+ | CNY28.110 (CNY31.7643) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.78 (CNY68.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No521-9201FCopy
Manufacturer Standard Lead Time11 weeks
Order Code4336713
Product Range521 Series
Technical Datasheet
Lamp Base TypeMidget Flange
LED ColourGreen
Bulb SizeT-1 3/4 (5mm)
Power Rating-
Wavelength Typ569nm
Luminous Intensity60mcd
Average Bulb Life-
Supply Voltage2.1V
Current Rating20mA
Product Range521 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Lamp Base Type
Midget Flange
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
569nm
Average Bulb Life
-
Current Rating
20mA
SVHC
No SVHC (25-Jun-2025)
LED Colour
Green
Power Rating
-
Luminous Intensity
60mcd
Supply Voltage
2.1V
Product Range
521 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059
