Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No521-9183FCopy
Manufacturer Standard Lead Time13 weeks
Order Code1126055
Product Range521 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.040 (CNY10.2152) |
| 10+ | CNY8.030 (CNY9.0739) |
| 25+ | CNY6.950 (CNY7.8535) |
| 50+ | CNY5.820 (CNY6.5766) |
| 100+ | CNY4.760 (CNY5.3788) |
| 250+ | CNY4.380 (CNY4.9494) |
| 500+ | CNY4.160 (CNY4.7008) |
| 1000+ | CNY3.520 (CNY3.9776) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.04 (CNY10.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No521-9183FCopy
Manufacturer Standard Lead Time13 weeks
Order Code1126055
Product Range521 Series
Technical Datasheet
LED Case SizeT-1 3/4 (5mm)
Forward Current If10mA
Luminous Intensity8mcd
Lens ShapeRound
Product Range521 Series
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Case Size
T-1 3/4 (5mm)
Luminous Intensity
8mcd
Product Range
521 Series
MSL
-
Forward Current If
10mA
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
