Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No521-8752FCopy
Manufacturer Standard Lead Time26 weeks
Order Code4562594
Product Range521 Series
Your Part Number
1,471 In Stock
Need more?
1,471 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.420 (CNY6.1246) |
| 10+ | CNY3.750 (CNY4.2375) |
| 25+ | CNY3.420 (CNY3.8646) |
| 50+ | CNY3.080 (CNY3.4804) |
| 100+ | CNY2.740 (CNY3.0962) |
| 500+ | CNY2.280 (CNY2.5764) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.42 (CNY6.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No521-8752FCopy
Manufacturer Standard Lead Time26 weeks
Order Code4562594
Product Range521 Series
Technical Datasheet
LED ColourTrue Green
LED MountingSMD
LED Case Size2.5mm x 2mm
Forward Current If20mA
Forward Voltage3.5V
Wavelength Typ525nm
Luminous Intensity4.4cd
Viewing Angle20°
Lens ShapeDome
Product Range521 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
True Green
LED Case Size
2.5mm x 2mm
Forward Voltage
3.5V
Luminous Intensity
4.4cd
Lens Shape
Dome
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
525nm
Viewing Angle
20°
Product Range
521 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
