Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No521-8268F.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2990033
Your Part Number
2,790 In Stock
Need more?
2,790 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.400 (CNY7.232) |
| 10+ | CNY4.550 (CNY5.1415) |
| 25+ | CNY4.190 (CNY4.7347) |
| 50+ | CNY3.840 (CNY4.3392) |
| 100+ | CNY3.480 (CNY3.9324) |
| 250+ | CNY3.120 (CNY3.5256) |
| 500+ | CNY2.740 (CNY3.0962) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.40 (CNY7.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No521-8268F.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2990033
Technical Datasheet
LED MountingThrough Hole
Forward Current If30mA
Luminous Intensity9.3cd
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Mounting
Through Hole
Luminous Intensity
9.3cd
MSL
-
Forward Current If
30mA
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
