Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No521-8132FCopy
Manufacturer Standard Lead Time24 weeks
Order Code4258734
Product Range521 Series
Your Part Number
622 In Stock
Need more?
622 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.100 (CNY15.933) |
| 10+ | CNY10.140 (CNY11.4582) |
| 25+ | CNY8.740 (CNY9.8762) |
| 50+ | CNY7.340 (CNY8.2942) |
| 100+ | CNY5.930 (CNY6.7009) |
| 500+ | CNY5.820 (CNY6.5766) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.10 (CNY15.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No521-8132FCopy
Manufacturer Standard Lead Time24 weeks
Order Code4258734
Product Range521 Series
Technical Datasheet
LED ColourBlue
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If30mA
Forward Voltage2.7V
Wavelength Typ470nm
Luminous Intensity16mcd
Viewing Angle100°
Lens ShapeDome
Product Range521 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Blue
LED Case Size
T-1 (3mm)
Forward Voltage
2.7V
Luminous Intensity
16mcd
Lens Shape
Dome
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
30mA
Wavelength Typ
470nm
Viewing Angle
100°
Product Range
521 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
