Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No515-1137FCopy
Manufacturer Standard Lead Time3 weeks
Order Code3996197
Product Range515 Series
Your Part Number
1,440 In Stock
Need more?
1,440 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.750 (CNY8.7575) |
| 10+ | CNY6.130 (CNY6.9269) |
| 25+ | CNY5.750 (CNY6.4975) |
| 50+ | CNY5.380 (CNY6.0794) |
| 100+ | CNY5.000 (CNY5.650) |
| 250+ | CNY4.870 (CNY5.5031) |
| 500+ | CNY4.730 (CNY5.3449) |
| 1000+ | CNY4.500 (CNY5.085) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.75 (CNY8.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No515-1137FCopy
Manufacturer Standard Lead Time3 weeks
Order Code3996197
Product Range515 Series
Technical Datasheet
Length17.7mm
Light Pipe ColourTransparent
Product Range515 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
17.7mm
Product Range
515 Series
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
