Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No249-7867-3331-504FCopy
Manufacturer Standard Lead Time11 weeks
Order Code1872324
Your Part Number
188 In Stock
Need more?
188 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.960 (CNY97.1348) |
| 5+ | CNY79.230 (CNY89.5299) |
| 10+ | CNY72.490 (CNY81.9137) |
| 20+ | CNY71.050 (CNY80.2865) |
| 50+ | CNY69.600 (CNY78.648) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.96 (CNY97.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Mounting Hole Dia
9.53mm
Luminous Intensity
55mcd
Forward Current If
20mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005625
