Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY428.960 (CNY484.7248) |
Price for:Each
Minimum: 1
Multiple: 1
CNY428.96 (CNY484.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0642Copy
Order Code5108075
Technical Datasheet
Sensing Distance Max-
Sensing MethodPhotoelectric
Output TypeDigital - RS-485
Product Range-
Connection MethodConnector
Supply Voltage Min5VDC
Supply Voltage Max30VDC
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Distance Max
-
Output Type
Digital - RS-485
Connection Method
Connector
Supply Voltage Max
30VDC
IP Rating
IP67
Operating Temperature Max
60°C
Sensing Method
Photoelectric
Product Range
-
Supply Voltage Min
5VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36
