Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0993Copy
Manufacturer Standard Lead Time20 weeks
Order Code4457318
Also Known AsGTIN UPC EAN: 6959420925254
Your Part Number
24 In Stock
Need more?
1 Delivery in 3-4 Business Days(SG stock)
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.700 (CNY33.561) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.70 (CNY33.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0993Copy
Manufacturer Standard Lead Time20 weeks
Order Code4457318
Also Known AsGTIN UPC EAN: 6959420925254
Technical Datasheet
Connector to ConnectorType C Plug to 5 Pin Power Cord Terminal
Cable Length - Metric300mm
Cable Length - Imperial11.8"
USB StandardUSB 2.0
Jacket Colour-
Electronic Marking-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DF Robot FIT0993 power cable converts a USB-C interface to a 5-Pin solder-free terminal and supports 5V/2A output, making it ideal for debugging and powering projects.
- Convenient power cable that converts USB-C to 5-pin solder free terminal
- Supports 5V, 2A power output
- USB 2.0 Standard with transmission speeds from 20-60MB/s
- Positive and negative pins and data pins of the USB-C interface are led out
- 300mm Cable length
Technical Specifications
Connector to Connector
Type C Plug to 5 Pin Power Cord Terminal
Cable Length - Imperial
11.8"
Jacket Colour
-
Product Range
-
Cable Length - Metric
300mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
