Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0864Copy
Manufacturer Standard Lead Time20 weeks
Order Code4457344
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.740 (CNY95.7562) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY84.74 (CNY95.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0864Copy
Manufacturer Standard Lead Time20 weeks
Order Code4457344
Technical Datasheet
Accessory TypeConnector Cable
For Use WithArduino Board LED Strips
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
FIT0864 is a 4-pin LED strip connector cable (5PCS). This 4-pin solderless strip connector comes with wire and adopts a snap-down design at both ends, which makes a firm and easy connection of 10mm wide 4-wire RGB LED strips. Suitable for lighting decoration.
- Snap-down design, firm connection
- Connect LED strips without soldering
- Suitable LED strip width: 10mm
- Suitable LED strip thickness: 0.2mm-0.4mm
- Max 5A current
- Operating temperature range from -45 to 105°C
- 4-pin connector
Technical Specifications
Accessory Type
Connector Cable
Product Range
-
For Use With
Arduino Board LED Strips
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
