Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0784Copy
Order Code4457375
Also Known AsGTIN UPC EAN: 6959420919390
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.580 (CNY18.7354) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.58 (CNY18.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0784Copy
Order Code4457375
Also Known AsGTIN UPC EAN: 6959420919390
Technical Datasheet
Inter Series Connector ADC Power - 5.5mm/2.1mm
Convert From Positions-
Convert From GenderReceptacle
Inter Series Connector BUSB C Micro
Convert To Positions-
Convert To GenderPlug
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DFRobot FIT0784 is simple and effective adaptor that lets you convert a DC power plug to a USB-C plug, allowing you to power a wide range of devices.
- Input: DC 5.5mm*2.1mm
- Output: USB Type-C
- Transmission Voltage: 3-28V DC
- Plug Service Life: ≥10000 times
- Insulating Material: Flame-retardant PVC material
- Operating Temperature: -50°C - 56°C
- Fixing Method: In-line
Warnings
Note: This adaptor does not change the power supply voltage. Please ensure that the input power supply specification is consistent with that of the interface device to avoid causing permanent damage.
Technical Specifications
Inter Series Connector A
DC Power - 5.5mm/2.1mm
Convert From Gender
Receptacle
Convert To Positions
-
Product Range
-
Convert From Positions
-
Inter Series Connector B
USB C Micro
Convert To Gender
Plug
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
