Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0641Copy
Manufacturer Standard Lead Time20 weeks
Order Code4457319
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.860 (CNY16.7918) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.86 (CNY16.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0641Copy
Manufacturer Standard Lead Time20 weeks
Order Code4457319
Technical Datasheet
Connector to ConnectorType A Plug to Type C Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 3.0
Jacket Colour-
Electronic Marking-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Type A Plug to Type C Plug
Cable Length - Imperial
3.3ft
Jacket Colour
-
Product Range
-
Cable Length - Metric
1m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
