Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0582Copy
Manufacturer Standard Lead Time20 weeks
Order Code4308218
Your Part Number
60 In Stock
20 more incoming. You can reserve stock now
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.180 (CNY107.5534) |
Price for:Pack of 2
Minimum: 1
Multiple: 1
CNY95.18 (CNY107.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0582Copy
Manufacturer Standard Lead Time20 weeks
Order Code4308218
Technical Datasheet
Jacket MaterialSilicone
Jacket ColourRed, Black
Wire Gauge12AWG
No. of Max Strands x Strand Size-
Reel Length (Imperial)3.28ft
Reel Length (Metric)1m
Operating Temperature Max200°C
Conductor Area CSA4mm²
Voltage Rating3kV
Conductor MaterialTinned Copper
External Diameter-
Approval Specification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
Silicone
Wire Gauge
12AWG
Reel Length (Imperial)
3.28ft
Operating Temperature Max
200°C
Voltage Rating
3kV
External Diameter
-
Product Range
-
Jacket Colour
Red, Black
No. of Max Strands x Strand Size
-
Reel Length (Metric)
1m
Conductor Area CSA
4mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
