Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0581Copy
Manufacturer Standard Lead Time20 weeks
Order Code4308217
Your Part Number
17 In Stock
40 more incoming. You can reserve stock now
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.630 (CNY126.1419) |
Price for:Pack of 2
Minimum: 1
Multiple: 1
CNY111.63 (CNY126.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0581Copy
Manufacturer Standard Lead Time20 weeks
Order Code4308217
Technical Datasheet
Jacket MaterialSilicone
Jacket ColourRed, Black
Wire Gauge10AWG
No. of Max Strands x Strand Size-
Reel Length (Imperial)3.28ft
Reel Length (Metric)1m
Operating Temperature Max200°C
Conductor Area CSA6mm²
Voltage Rating3kV
Conductor MaterialTinned Copper
External Diameter-
Approval Specification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
Silicone
Wire Gauge
10AWG
Reel Length (Imperial)
3.28ft
Operating Temperature Max
200°C
Voltage Rating
3kV
External Diameter
-
Product Range
-
Jacket Colour
Red, Black
No. of Max Strands x Strand Size
-
Reel Length (Metric)
1m
Conductor Area CSA
6mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
