Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoDFR0884Copy
Order Code4308195
Also Known AsGTIN UPC EAN: 6959420903443
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.890 (CNY65.4157) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.89 (CNY65.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0884Copy
Order Code4308195
Also Known AsGTIN UPC EAN: 6959420903443
Technical Datasheet
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DFR0884 is a dual USB step down buck converter module. This small 12 to 24V to 5V 3A dual USB power step-down converter supports all 5V main controllers. Its two USB ports can output 5V/3A at the same time. With up to 85% conversion, the buck module offers excellent heat dissipation and has reverse connection protection and overload protection. When the current of any output port exceeds 3.5A, the module will switch off. With steady output, this dual USB buck converter is able to work for a long time without voltage shift, which is well applicable to demanding occasions like smart home, small car power, robot project, DIY power source, etc.
- No-load voltage is 5.1±5%V, maximum output current is 3A
- Static power consumption is ≤5mA
- Working environment temperature range from -25 to 65°C
- Working environment humidity range from 0 to 95%RH
Technical Specifications
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
