Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoDFR0244-GCopy
Manufacturer Standard Lead Time20 weeks
Order Code4457378
Also Known AsGTIN UPC EAN: 6959420902224
Your Part Number
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.770 (CNY51.7201) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.77 (CNY51.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0244-GCopy
Manufacturer Standard Lead Time20 weeks
Order Code4457378
Also Known AsGTIN UPC EAN: 6959420902224
Technical Datasheet
Accessory TypeLED Current Meter
For Use WithBuck Converter Modules
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DFRobot DFR0244-G is a standard LED Current Meter that measures 0-9.99A with just 2% error margin. Easy to set up and use, the meter provides accurate readings in seconds. Designed for displaying the current value of a circuit and ideally suited for robotics applications.
- Current Measurement: 0-9.99A DC
- Power Supply Voltage: 4-30V DC
- Display Mode: 3-bit 0.56 LED digital tube (green)
- Accuracy: 2%
- Dimensions (HxWxD): 29x48x21mm
Warnings
Note: The power supply terminal and measurement terminal use the same common-ground connect. The measurement terminal of current meter must be cascaded after load. It is recommended that the power supply is isolated.
Technical Specifications
Accessory Type
LED Current Meter
Product Range
-
For Use With
Buck Converter Modules
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
