Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoW6S
Order Code2564143
Product RangeDT
Your Part Number
17,792 In Stock
7,680 more incoming. You can reserve stock now
250 Delivery in 3-4 Business Days(SG stock)
17542 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.210 (CNY1.3673) |
| 500+ | CNY1.080 (CNY1.2204) |
| 1000+ | CNY1.030 (CNY1.1639) |
| 2500+ | CNY0.960 (CNY1.0848) |
| 5000+ | CNY0.942 (CNY1.0645) |
| 10000+ | CNY0.924 (CNY1.0441) |
Price for:Each
Minimum: 100
Multiple: 100
CNY121.00 (CNY136.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoW6S
Order Code2564143
Product RangeDT
Technical Datasheet
Accessory TypeWedge Lock
For Use WithDeutsch DT Series 6Pos Plug Connectors
Product RangeDT
SVHCNo SVHC (04-Feb-2026)
Product Overview
W6S is a DT series wedgelock for 6 way plug.
- Primary product color is orange
- PBT product material
- Operating temperature range from -55 to 125°C
- UL 94HB flammability rating
Technical Specifications
Accessory Type
Wedge Lock
Product Range
DT
For Use With
Deutsch DT Series 6Pos Plug Connectors
SVHC
No SVHC (04-Feb-2026)
Alternatives for W6S
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
