IMC26-2212X

Circular Connector, Micro Circular Connector, IMC 200 Series, Cable Mount Plug, 12 Contacts

Image is for illustrative purposes only. Please refer to product description.
TE CONNECTIVITY - DEUTSCH IMC26-2212X
Manufacturer Part NoIMC26-2212X
Order Code1019239
Product RangeIMC 200 Series
Your Part Number
No Longer Stocked
  • Manufacturer Part NoIMC26-2212X
    Order Code1019239
    Product RangeIMC 200 Series
    Technical Datasheet
    Product RangeIMC 200 Series
    Circular Connector Shell StyleCable Mount Plug
    No. of Contacts12Contacts
    Circular Connector Contact TypeCrimp Pin / Socket - Contacts Not Supplied
    Coupling StyleBayonet
    Connector Body MaterialPEI (Polyetherimide) Body
    Connector Body Plating-
    Contact MaterialCopper Alloy
    Contact PlatingGold
    IP RatingIP67
    SVHCNo SVHC (17-Dec-2014)
  • The IMC26-2212X from Deutsch is a IMC 200 series 12 position circular connector in-line plug with shell size 12. The industrial micro connector (IMC) series are unsealed connectors constructed from ultem, a high temperature and corrosion resistant composite material. They have bayonet style lock coupling mechanism and withstand heat, dust and moisture. To create an environmental seal and to achieve IP67 rating, the addition of back fitting and adhesive is required. This connector is ideal for applications where space is of key concern.

    • Compact design

    Applications

    Industrial, Automation & Process Control, Medical

    Warnings

    Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

  • Connector Type

    Micro Circular Connector

    Circular Connector Shell Style

    Cable Mount Plug

    Circular Connector Contact Type

    Crimp Pin / Socket - Contacts Not Supplied

    Connector Body Material

    PEI (Polyetherimide) Body

    Contact Material

    Copper Alloy

    IP Rating

    IP67

    Product Range

    IMC 200 Series

    No. of Contacts

    12Contacts

    Coupling Style

    Bayonet

    Connector Body Plating

    -

    Contact Plating

    Gold

    SVHC

    No SVHC (17-Dec-2014)

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    Great Britain
    Country in which last significant manufacturing process was carried out
    Tariff No:85366990
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (17-Dec-2014)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.004