Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoHDC34-24Copy
Manufacturer Standard Lead Time17 weeks
Order Code2484289
Product RangeHD30
Your Part Number
1,048 In Stock
Need more?
1,048 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY232.130 (CNY262.3069) |
| 10+ | CNY197.290 (CNY222.9377) |
| 25+ | CNY184.950 (CNY208.9935) |
| 100+ | CNY176.120 (CNY199.0156) |
| 250+ | CNY159.720 (CNY180.4836) |
| 500+ | CNY152.100 (CNY171.873) |
Price for:Each
Minimum: 1
Multiple: 1
CNY232.13 (CNY262.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoHDC34-24Copy
Manufacturer Standard Lead Time17 weeks
Order Code2484289
Product RangeHD30
Technical Datasheet
Accessory TypeProtection Dust Cap with Mounting Chain
For Use WithHD30 Series Size 24 Plug
Connector Body MaterialAluminium Body
Product RangeHD30
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HDC34-24 is a Protection Cap made of thermoplastic. It is suitable for HDP20 series circular receptacle connectors.
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Protection Dust Cap with Mounting Chain
Connector Body Material
Aluminium Body
SVHC
No SVHC (04-Feb-2026)
For Use With
HD30 Series Size 24 Plug
Product Range
HD30
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051
