
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.850 (CNY104.9205) |
| 10+ | CNY91.850 (CNY103.7905) |
| 25+ | CNY90.840 (CNY102.6492) |
| 100+ | CNY86.270 (CNY97.4851) |
| 250+ | CNY83.000 (CNY93.790) |
| 500+ | CNY81.340 (CNY91.9142) |
Product Information
Product Overview
The DT068SA-CE12 is a 8-way gray Thin-wall Plug with shrink boot cap and reduced wire seal. The shrink boot adaptor/plug mates with DT068PA-XXXX receptacle. The DT series environmentally-sealed, connector is designed specifically for cable to cable applications on the engine or transmission, under the hood, on the chassis or in the cab. Where signal level circuits in harsh environmental conditions, where even a small degradation in connection may be critical and the DT series general purpose connectors will provide the reliability and performance at the lowest cost. Thermoplastic (-550 to + 1250°C rated) housings and silicone seals are used to allow the connector to withstand conditions of extreme temperature and moisture. The connector may be employed with either solid-copper crimp type contacts for critical circuits or budget-minded stamped and formed contacts. In either selection, the spring action is designed in the socket and shrouded by a stainless steel hood.
- 2, 3, 4, 6, 8 and 12 cavity arrangements
- Available in in-line, flange or PCB mount options
- Rectangular, thermoplastic housing
- Integrated latch for mating
- Wedgelocks assure contact alignment and retention
- Available in both plug and receptacle
- Accepts Thin Wall Wire: 1.35 - 3.05mm wire insulation diameter
- -55 to +125°C Operating temperature range
Applications
Agriculture, Automotive, Automotive Systems, Industrial
Technical Specifications
DT
8Ways
Thermoplastic Body
250V
No SVHC (17-Dec-2014)
Plug
DT Series Socket Contacts
IP68
13A
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
