Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDT06-12SA-CE06
Order Code2138238
Product RangeDT
Your Part Number
1,251 In Stock
6,500 more incoming. You can reserve stock now
1251 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.670 (CNY51.6071) |
| 10+ | CNY40.140 (CNY45.3582) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.67 (CNY51.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDT06-12SA-CE06
Order Code2138238
Product RangeDT
Technical Datasheet
No. of Contacts12Contacts
Product RangeDT
Connector MountingCable Mount
Contact Termination TypeCrimp
Pitch Spacing-
Contact GenderSocket
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Product Overview
The DT06-12SA-CE06 is a 12-way grey heavy-duty Plug designed for wire-to-circuit board connections. It is built to maintain the integrity and continuity of data and power signals in harsh environments. With integral silicone wire seals and moulded-in contacts that do not require potting or epoxy sealant, Deutsch PCB connectors are sealed, reliable and easy to install.
- Thermoplastic housing
- Tin-plated moulded-in copper alloy contact
- Plug accept 14 to 20AWG wires
Applications
Automotive
Technical Specifications
No. of Contacts
12Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
No. of Rows
2Rows
Product Range
DT
Contact Termination Type
Crimp
Gender
Plug
Contact Material
Copper
Connector Shell Size
-
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Alternatives for DT06-12SA-CE06
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01469
