Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDT04-3P-P007
Order Code2484297
Product RangeDT
Your Part Number
3,504 In Stock
Need more?
3504 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY303.990 (CNY343.5087) |
| 5+ | CNY267.830 (CNY302.6479) |
| 10+ | CNY224.430 (CNY253.6059) |
| 25+ | CNY202.730 (CNY229.0849) |
| 50+ | CNY192.350 (CNY217.3555) |
Price for:Each
Minimum: 1
Multiple: 1
CNY303.99 (CNY343.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDT04-3P-P007
Order Code2484297
Product RangeDT
Technical Datasheet
Product RangeDT
No. of Positions3Ways
For Use WithDT Series Pin Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP68
Voltage Rating250V
Current Rating13A
SVHCLead (04-Feb-2026)
Product Overview
DT04-3P-P007 is a grey colour, 3 position, 10.01mm pitch, sealable housing for male terminals. The rugged field-proven DT 3-pin connector is designed to meet the SAE requirements for 3-wire CAN applications linking ECUs for serial data communications.
- Wire-to-panel, wire-to-wire connector system
- Overmolded primary lock
- 250VAC operating voltage
- 13A max contact current rating
- Polarized mating alignment
- PA GF housing material
- IP68, IP6K9K degree of protection
- Suitable for power & signal circuit application
- 12mm flame test per standard UL-94 UL flammability rating
- Operating temperature range from -55 to 125°C[-67 to 257°F]
Technical Specifications
Product Range
DT
No. of Positions
3Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
250V
SVHC
Lead (04-Feb-2026)
Gender
Receptacle
For Use With
DT Series Pin Contacts
IP Rating
IP68
Current Rating
13A
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
