Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoD369-STB-9.Copy
Order Code2448661
Product Range369 Series Connectors
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.230 (CNY59.0199) |
| 10+ | CNY44.370 (CNY50.1381) |
| 100+ | CNY37.720 (CNY42.6236) |
| 250+ | CNY37.550 (CNY42.4315) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.23 (CNY59.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoD369-STB-9.Copy
Order Code2448661
Product Range369 Series Connectors
Technical Datasheet
Accessory TypeBackshell
For Use WithDeutsch 369 Series Connectors
Connector Shell Size9
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
Product Range369 Series Connectors
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
9
Connector Body Material
Thermoplastic Body
For Use With
Deutsch 369 Series Connectors
Cable Exit Angle
180°
Product Range
369 Series Connectors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
