Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No38941-22Copy
Order Code2448722
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.180 (CNY4.7234) |
| 100+ | CNY3.660 (CNY4.1358) |
| 250+ | CNY3.630 (CNY4.1019) |
| 500+ | CNY3.410 (CNY3.8533) |
| 1000+ | CNY3.260 (CNY3.6838) |
| 2500+ | CNY3.150 (CNY3.5595) |
Price for:Each
Minimum: 10
Multiple: 10
CNY41.80 (CNY47.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No38941-22Copy
Order Code2448722
Technical Datasheet
Product Overview
The 38941-22 is a Pin Contact made of copper alloy with gold plated finish. The crimp contact accepts 28 to 2AWG wire. It is suitable for use with the 369 series connectors.
- 5A Rated current
Applications
Aerospace, Defence, Military
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
