Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No1011-346-0405
Order Code1867832
Product RangeDT
Your Part Number
827 In Stock
2,400 more incoming. You can reserve stock now
827 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.200 (CNY8.136) |
| 100+ | CNY6.150 (CNY6.9495) |
| 250+ | CNY5.780 (CNY6.5314) |
| 500+ | CNY5.520 (CNY6.2376) |
| 1000+ | CNY5.260 (CNY5.9438) |
| 2500+ | CNY4.960 (CNY5.6048) |
Price for:Each
Minimum: 10
Multiple: 10
CNY72.00 (CNY81.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No1011-346-0405
Order Code1867832
Product RangeDT
Technical Datasheet
Accessory TypeDust Cap
For Use WithDT Series 4 Way Plug
Connector Body MaterialPlastic Body
Product RangeDT
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1011-346-0405 is a black Dust Cap made of plastic. It is suitable for DT series plug connectors.
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Plastic Body
SVHC
No SVHC (04-Feb-2026)
For Use With
DT Series 4 Way Plug
Product Range
DT
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034
