Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No0413-204-2005Copy
Manufacturer Standard Lead Time33 weeks
Order Code1841934
Your Part Number
144,308 In Stock
255,000 more incoming. You can reserve stock now
300 Delivery in 3-4 Business Days(SG stock)
144,008 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.767 (CNY0.8667) |
| 500+ | CNY0.687 (CNY0.7763) |
| 1000+ | CNY0.657 (CNY0.7424) |
| 2500+ | CNY0.617 (CNY0.6972) |
| 5000+ | CNY0.606 (CNY0.6848) |
| 10000+ | CNY0.594 (CNY0.6712) |
Price for:Each
Minimum: 100
Multiple: 100
CNY76.70 (CNY86.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No0413-204-2005Copy
Manufacturer Standard Lead Time33 weeks
Order Code1841934
Technical Datasheet
Accessory TypeSealing Plug
For Use WithHD30, HDP20 Series Connector
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 0413-204-2005 is a Sealing Plug made of thermoplastic. This DTM series plug can be used with HD30, HDP20 series connector. It seals unused openings in the rear of DTM series connectors.
- Orange color
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Sealing Plug
Product Range
-
For Use With
HD30, HDP20 Series Connector
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 0413-204-2005
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
