Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoQC24-1602XCopy
Manufacturer Standard Lead Time19 weeks
Order Code1520329
Your Part Number
137 In Stock
Need more?
137 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.650 (CNY42.5445) |
| 10+ | CNY36.400 (CNY41.132) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.65 (CNY42.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoQC24-1602XCopy
Manufacturer Standard Lead Time19 weeks
Order Code1520329
Technical Datasheet
Connector TypeStandard Circular Connector
No. of Contacts2Contacts
Contact MaterialCopper Alloy
IP Rating-
Product Overview
- Quick latch mechanism
- Universal mounting
- Standard sealing O-ring
- UL94V-0 Flammability rating
- Sealed against dust and moisture to IP68
Technical Specifications
Connector Type
Standard Circular Connector
Contact Material
Copper Alloy
No. of Contacts
2Contacts
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063
