Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoM39029/76-424Copy
Order Code3869336
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.620 (CNY172.4606) |
| 10+ | CNY142.240 (CNY160.7312) |
| 25+ | CNY132.200 (CNY149.386) |
| 100+ | CNY125.040 (CNY141.2952) |
| 250+ | CNY119.660 (CNY135.2158) |
| 500+ | CNY116.010 (CNY131.0913) |
Price for:Each
Minimum: 1
Multiple: 1
CNY152.62 (CNY172.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoM39029/76-424Copy
Order Code3869336
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact Plating-
Contact Material-
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Contact Plating
-
Contact Gender
Pin
Wire Size AWG Max
-
Contact Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000688
