Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoM39029/63-368.Copy
Order Code1815990
Product RangeMIL-C-24308 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoM39029/63-368.Copy
Order Code1815990
Product RangeMIL-C-24308 Series
Technical Datasheet
For Use WithMIL-C-24308 Connectors
Contact GenderSocket
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeMIL-C-24308 Series
SVHCLead
Alternatives for M39029/63-368.
2 Products Found
Technical Specifications
For Use With
MIL-C-24308 Connectors
Contact Material
Copper
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
Lead
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
MIL-C-24308 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175
