Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoM39029/4-113Copy
Order Code1815979
Product RangeMIL-C-39029 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoM39029/4-113Copy
Order Code1815979
Product RangeMIL-C-39029 Series
Technical Datasheet
Product RangeMIL-C-39029 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCLead
Alternatives for M39029/4-113
1 Product Found
Technical Specifications
Product Range
MIL-C-39029 Series
Contact Termination Type
Crimp
Wire Size AWG Min
14AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead
Contact Gender
Pin
Wire Size AWG Max
12AWG
For Use With
MIL-C-26482 Series II, MIL-C-81703 Series III and MIL-C-83723 Series III
Contact Material
Copper Alloy
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001212
