Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDTP04-2P-E004Copy
Manufacturer Standard Lead Time16 weeks
Order Code2564129
Product RangeDTP Series
Your Part Number
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.750 (CNY83.3375) |
| 10+ | CNY64.540 (CNY72.9302) |
| 100+ | CNY53.470 (CNY60.4211) |
| 250+ | CNY47.940 (CNY54.1722) |
| 500+ | CNY44.250 (CNY50.0025) |
| 1000+ | CNY44.250 (CNY50.0025) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.75 (CNY83.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDTP04-2P-E004Copy
Manufacturer Standard Lead Time16 weeks
Order Code2564129
Product RangeDTP Series
Technical Datasheet
Product RangeDTP Series
No. of Positions2Ways
For Use WithDTP Series Pin Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP68
Voltage Rating200V
Current Rating25A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
DTP Series
No. of Positions
2Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
200V
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Gender
Receptacle
For Use With
DTP Series Pin Contacts
IP Rating
IP68
Current Rating
25A
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
