Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDBAS 974-23-55 SN 059.
Order Code4036389
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9,285.190 (CNY10,492.2647) |
| 5+ | CNY9,099.490 (CNY10,282.4237) |
| 10+ | CNY8,913.790 (CNY10,072.5827) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9,285.19 (CNY10,492.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDBAS 974-23-55 SN 059.
Order Code4036389
Technical Datasheet
Circular Connector Shell StyleJam Nut Receptacle
Insert Arrangement23-55
Connector Body MaterialAluminum Alloy Body
Contact Material-
Contact PlatingGold
Insert RotationN
Technical Specifications
Circular Connector Shell Style
Jam Nut Receptacle
Connector Body Material
Aluminum Alloy Body
Contact Plating
Gold
Insert Arrangement
23-55
Contact Material
-
Insert Rotation
N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122018
