Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDBAS 974-17-35 SN.Copy
Manufacturer Standard Lead Time23 weeks
Order Code4036386
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,419.010 (CNY7,253.4813) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,419.01 (CNY7,253.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDBAS 974-17-35 SN.Copy
Manufacturer Standard Lead Time23 weeks
Order Code4036386
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-38999 Series
Coupling StylePush-Pull
Insert Arrangement17-35
Connector Body MaterialAluminum Alloy Body
Contact Material-
Contact PlatingGold
Insert RotationN
SVHCDecamethylcyclopentasiloxane
Technical Specifications
Equivalent Military Specification
MIL-DTL-38999 Series
Insert Arrangement
17-35
Contact Material
-
Insert Rotation
N
Coupling Style
Push-Pull
Connector Body Material
Aluminum Alloy Body
Contact Plating
Gold
SVHC
Decamethylcyclopentasiloxane
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044453
