Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDBAS 974-09-35 PN 059.Copy
Manufacturer Standard Lead Time23 weeks
Order Code4036385
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,797.890 (CNY5,421.6157) |
| 3+ | CNY4,597.490 (CNY5,195.1637) |
| 5+ | CNY4,397.160 (CNY4,968.7908) |
| 10+ | CNY4,196.770 (CNY4,742.3501) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,797.89 (CNY5,421.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDBAS 974-09-35 PN 059.Copy
Manufacturer Standard Lead Time23 weeks
Order Code4036385
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-38999 Series
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Connector Body MaterialAluminum Alloy Body
Contact Material-
Insert RotationN
Technical Specifications
Equivalent Military Specification
MIL-DTL-38999 Series
Connector Body Material
Aluminum Alloy Body
Insert Rotation
N
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Contact Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03024
