Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDBAS 970-25-61 SN.Copy
Manufacturer Standard Lead Time23 weeks
Order Code4036383
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,120.060 (CNY8,045.6678) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7,120.06 (CNY8,045.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDBAS 970-25-61 SN.Copy
Manufacturer Standard Lead Time23 weeks
Order Code4036383
Technical Datasheet
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts61Contacts
Coupling StylePush-Pull
Insert Arrangement25-61
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingNickel
Contact PlatingGold
Technical Specifications
Circular Connector Shell Style
Wall Mount Receptacle
Coupling Style
Push-Pull
Connector Body Material
Aluminum Alloy Body
Contact Plating
Gold
No. of Contacts
61Contacts
Insert Arrangement
25-61
Connector Body Plating
Nickel
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044453
