Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDBAS 970-17-35 SN.Copy
Manufacturer Standard Lead Time23 weeks
Order Code4036377
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,906.140 (CNY5,543.9382) |
| 3+ | CNY4,835.610 (CNY5,464.2393) |
| 5+ | CNY4,765.080 (CNY5,384.5404) |
| 10+ | CNY4,694.550 (CNY5,304.8415) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,906.14 (CNY5,543.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDBAS 970-17-35 SN.Copy
Manufacturer Standard Lead Time23 weeks
Order Code4036377
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-38999 Series
Circular Connector Shell StyleWall Mount Receptacle
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StylePush-Pull
Insert Arrangement17-35
Contact Material-
Contact PlatingGold
SVHCDecamethylcyclopentasiloxane
Technical Specifications
Equivalent Military Specification
MIL-DTL-38999 Series
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Insert Arrangement
17-35
Contact Plating
Gold
Circular Connector Shell Style
Wall Mount Receptacle
Coupling Style
Push-Pull
Contact Material
-
SVHC
Decamethylcyclopentasiloxane
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044453
