Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDBAS 970-09-35 SN.Copy
Manufacturer Standard Lead Time23 weeks
Order Code4036375
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,963.410 (CNY3,348.6533) |
| 3+ | CNY2,832.860 (CNY3,201.1318) |
| 5+ | CNY2,702.310 (CNY3,053.6103) |
| 10+ | CNY2,571.760 (CNY2,906.0888) |
| 25+ | CNY2,500.480 (CNY2,825.5424) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,963.41 (CNY3,348.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDBAS 970-09-35 SN.Copy
Manufacturer Standard Lead Time23 weeks
Order Code4036375
Technical Datasheet
Circular Connector Shell StyleWall Mount Receptacle
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Insert Arrangement9-35
Connector Body PlatingNickel
Contact PlatingGold
Insert RotationN
Technical Specifications
Circular Connector Shell Style
Wall Mount Receptacle
Insert Arrangement
9-35
Contact Plating
Gold
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Plating
Nickel
Insert Rotation
N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044453
