Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDBAS 970-09-35 PN 059.Copy
Manufacturer Standard Lead Time23 weeks
Order Code4036374
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,344.840 (CNY3,779.6692) |
| 3+ | CNY3,314.690 (CNY3,745.5997) |
| 5+ | CNY3,284.540 (CNY3,711.5302) |
| 10+ | CNY3,254.390 (CNY3,677.4607) |
| 25+ | CNY3,211.420 (CNY3,628.9046) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,344.84 (CNY3,779.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDBAS 970-09-35 PN 059.Copy
Manufacturer Standard Lead Time23 weeks
Order Code4036374
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-38999 Series
Circular Connector Shell StyleWall Mount Receptacle
Coupling StylePush-Pull
Insert Arrangement9-35
Connector Body PlatingNickel
Contact Material-
Contact PlatingGold
Insert RotationN
Technical Specifications
Equivalent Military Specification
MIL-DTL-38999 Series
Coupling Style
Push-Pull
Connector Body Plating
Nickel
Contact Plating
Gold
Circular Connector Shell Style
Wall Mount Receptacle
Insert Arrangement
9-35
Contact Material
-
Insert Rotation
N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
