Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No724-0003-22Copy
Order Code3525903
Product RangeQPL Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No724-0003-22Copy
Order Code3525903
Product RangeQPL Series
Technical Datasheet
Product RangeQPL Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min26AWG
For Use WithAMP MIL-DTL-38999 Series II, MIL-DTL-24308, MIL-DTL-83733, MIL-DTL-55302, EN4165 Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCLead
Technical Specifications
Product Range
QPL Series
Contact Termination Type
Crimp
Wire Size AWG Min
26AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
AMP MIL-DTL-38999 Series II, MIL-DTL-24308, MIL-DTL-83733, MIL-DTL-55302, EN4165 Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104
