Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No6862-201-22278Copy
Manufacturer Standard Lead Time47 weeks
Order Code1019253
Product RangeCommon Contact System
Your Part Number
12,428 In Stock
Need more?
12,428 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.370 (CNY10.5881) |
| 10+ | CNY8.330 (CNY9.4129) |
| 100+ | CNY7.600 (CNY8.588) |
| 500+ | CNY5.640 (CNY6.3732) |
| 1000+ | CNY5.370 (CNY6.0681) |
| 2500+ | CNY5.130 (CNY5.7969) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.37 (CNY10.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No6862-201-22278Copy
Manufacturer Standard Lead Time47 weeks
Order Code1019253
Product RangeCommon Contact System
Technical Datasheet
Product RangeCommon Contact System
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min26AWG
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 6862-201-22278 is a Crimp Contact for use with IMC series circular industrial micro connectors, socket type, 26 to 22AWG type. Gold-plated copper alloy for high reliability, extended life and superior conductivity. Closed entry sockets for proper alignment and resistance to probe damage.
- 5A Current rating
- 750VAC (RMS) Voltage rating
- Insertable and removable for easy assembly and maintenance
- 2.3mm Engagement for electrical circuit integrity
Applications
Industrial
Technical Specifications
Product Range
Common Contact System
Contact Termination Type
Crimp
Wire Size AWG Min
26AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Nov-2024)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Deutsch IMC Series Circular Industrial Micro Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000102
