Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No6162-325-1231.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3105599
Product RangeMIL-DTL-39029 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 560+ | CNY145.270 (CNY164.1551) |
Price for:Each
Minimum: 560
Multiple: 560
CNY81,351.20 (CNY91,926.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No6162-325-1231.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3105599
Product RangeMIL-DTL-39029 Series
Technical Datasheet
Product RangeMIL-DTL-39029 Series
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min-
Wire Size AWG Max12AWG
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
MIL-DTL-39029 Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Min
-
SVHC
Lead (21-Jan-2025)
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
For Use With
MIL-DTL-38999 Series III and IV Circular Housing Connectors
Wire Size AWG Max
12AWG
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
