Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No109028-31Copy
Order Code3525894
Product RangeQPL Series
Your Part Number
2,277 In Stock
Need more?
2,277 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.080 (CNY27.2104) |
| 10+ | CNY22.510 (CNY25.4363) |
| 25+ | CNY21.490 (CNY24.2837) |
| 50+ | CNY20.190 (CNY22.8147) |
| 100+ | CNY18.970 (CNY21.4361) |
| 500+ | CNY17.880 (CNY20.2044) |
| 1000+ | CNY17.190 (CNY19.4247) |
| 2500+ | CNY16.850 (CNY19.0405) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.08 (CNY27.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No109028-31Copy
Order Code3525894
Product RangeQPL Series
Technical Datasheet
Product RangeQPL Series
Contact GenderPin
Contact Termination TypeCrimp
For Use WithAMP MIL-DTL-26482 Series II, MIL-DTL-83723 Series III, MIL-DTL-83733 & AS81703 Connectors
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
QPL Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
For Use With
AMP MIL-DTL-26482 Series II, MIL-DTL-83723 Series III, MIL-DTL-83733 & AS81703 Connectors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:TBC
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
