Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No0662-207-1282Copy
Manufacturer Standard Lead Time12 weeks
Order Code3105588
Product RangeMIL-DTL-39029 Series
Your Part Number
8,687 In Stock
Need more?
8,687 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.130 (CNY12.5769) |
| 10+ | CNY10.030 (CNY11.3339) |
| 100+ | CNY9.140 (CNY10.3282) |
| 500+ | CNY8.490 (CNY9.5937) |
| 1000+ | CNY8.110 (CNY9.1643) |
| 2500+ | CNY7.780 (CNY8.7914) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.13 (CNY12.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No0662-207-1282Copy
Manufacturer Standard Lead Time12 weeks
Order Code3105588
Product RangeMIL-DTL-39029 Series
Technical Datasheet
Product RangeMIL-DTL-39029 Series
Contact GenderSocket
Contact Termination TypeCrimp
Contact PlatingGold Plated Contacts
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
MIL-DTL-39029 Series
Contact Termination Type
Crimp
SVHC
Lead (04-Feb-2026)
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001974
