Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No0641-2-1631LCopy
Order Code3791966
Product RangeMIL-DTL-39029
Also Known AsM39029/4-111
Your Part Number
No Longer Stocked
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No0641-2-1631LCopy
Order Code3791966
Product RangeMIL-DTL-39029
Also Known AsM39029/4-111
Technical Datasheet
Product RangeMIL-DTL-39029
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min28AWG
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
MIL-DTL-39029
Contact Termination Type
Crimp
Wire Size AWG Min
28AWG
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Deutsch MIL-DTL-26482 Series II, 83723 Series III, 83733 Series & AS81703 Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001304
