Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No020-0511-20Copy
Manufacturer Standard Lead Time23 weeks
Order Code3134195
Also Known AsZPF000000000000570
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.510 (CNY6.2263) |
| 100+ | CNY4.900 (CNY5.537) |
| 250+ | CNY4.470 (CNY5.0511) |
| 500+ | CNY4.140 (CNY4.6782) |
| 1000+ | CNY3.940 (CNY4.4522) |
| 2500+ | CNY3.770 (CNY4.2601) |
Price for:Each
Minimum: 10
Multiple: 10
CNY55.10 (CNY62.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No020-0511-20Copy
Manufacturer Standard Lead Time23 weeks
Order Code3134195
Also Known AsZPF000000000000570
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min24AWG
For Use WithAMP Circular Connectors
Contact PlatingGold Plated Contacts
Contact Material-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
AMP Circular Connectors
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000141
