Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No79203
Order Code1762349
Product Range79200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.500 (CNY85.315) |
| 10+ | CNY70.590 (CNY79.7667) |
| 20+ | CNY66.340 (CNY74.9642) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.50 (CNY85.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No79203
Order Code1762349
Product Range79200 Series
Technical Datasheet
Adhesive TypeRubber Adhesive
Tape ColourTransparent
Total Tape Thickness1.9 mil (0.05 mm)
Roll Length - Imperial72yard
Roll Length - Metric65.837m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range79200 Series
Technical Specifications
Adhesive Type
Rubber Adhesive
Total Tape Thickness
1.9 mil (0.05 mm)
Roll Length - Metric
65.837m
Tape Width - Metric
12.7mm
Tape Colour
Transparent
Roll Length - Imperial
72yard
Tape Width - Imperial
0.5"
Product Range
79200 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052164
