Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No66105Copy
Order Code2907389
Product RangeStatfree T2
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10,086.840 (CNY11,398.1292) |
| 10+ | CNY9,897.630 (CNY11,184.3219) |
| 20+ | CNY9,708.420 (CNY10,970.5146) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10,086.84 (CNY11,398.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No66105Copy
Order Code2907389
Product RangeStatfree T2
Technical Datasheet
Mat Type2 Layer Dissipative Mat Roll
Mat ColourGrey
Mat MaterialRubber
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial30"
Length - Imperial40ft
Width - Metric760mm
Length - Metric12.2m
Product RangeStatfree T2
SVHCTo Be Advised
Product Overview
- Dissipative dual layer rubber mat roll
- High strength nitrile rubber compound
- Ultraviolet (UV) stabilizer additives
- Non-humidity dependence
Technical Specifications
Mat Type
2 Layer Dissipative Mat Roll
Mat Material
Rubber
Width - Imperial
30"
Width - Metric
760mm
Product Range
Statfree T2
Mat Colour
Grey
Ground Terminal Type
No Grounding Hardware Included
Length - Imperial
40ft
Length - Metric
12.2m
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40082110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):21.318824
